- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DI015N65D2-AQ
DI015N65D2-AQ
Diotec Semiconductors
MOSFET - D2PAK - N - 100V - 56A - AEC-Q101
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
MOSFET - D2PAK - N - 100V - 56A - AEC-Q101
Search Keywords: DI015N65D2AQ
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diotec Semiconductors
-
部件编号:DI015N65D2-AQ
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
Reel Pack:
800
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
缺货数量的起订量:
200
10 Weeks
可以发货
8/10/26