- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- BZX84C3V3-C
BZX84C3V3-C
Diotec Semiconductors
Zener - SOT-23 - 3.3V - 0.3W - ±5%
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
Zener - SOT-23 - 3.3V - 0.3W - ±5%
Search Keywords: BZX84C3V3C
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diotec Semiconductors
-
部件编号:BZX84C3V3-C
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
3000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
3000
多个:
3000
8 Weeks
可以发货
7/1/26
PRICE (USD)
数量
Unit Price
3,000
$0.0139
9,000
$0.0116
27,000
$0.0109
51,000
$0.0104
102,000
$0.0103
150,000
$0.0093
252,000
$0.0093
501,000 +
$0.0090
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments