- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- BZX84B39
BZX84B39
Diotec Semiconductors
Zener - SOT-23 - 39V - 0.3W - ±2%
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
Zener - SOT-23 - 39V - 0.3W - ±2%
Search Keywords: BZX84B39
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diotec Semiconductors
-
部件编号:BZX84B39
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
3000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
3000
多个:
3000
6 Weeks
可以发货
6/16/26
PRICE (USD)
数量
Unit Price
3,000
$0.0262
9,000
$0.0206
27,000
$0.0197
51,000
$0.0194
102,000
$0.0186
150,000
$0.0177
252,000
$0.0170
501,000 +
$0.0169
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments