- 首页 ›
- All Products›
- BYZ50A39
BYZ50A39
Diotec Semiconductors
TVS Diode - D13x10.7W - 31.6V - 7500W - Unidirectional
产品说明书 附件 Notify Me
符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述
+
TVS Diode - D13x10.7W - 31.6V - 7500W - Unidirectional
Search Keywords: BYZ50A39
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diotec Semiconductors
-
部件编号:BYZ50A39
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
300
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
20
可立即发货
Buy all 20 in-stock or the regular minimum order quantity of 300
Stock lot only:
20
Minimum Order Quantity:
300
多个:
300
12 Weeks
可以发货
7/28/26
PRICE (USD)
数量
Unit Price
1
$0.7084
300
$0.6440
600
$0.6290
1,200
$0.6160
2,700
$0.6030
5,100
$0.5960
7,500
$0.5940
10,200
$0.5920
15,000 +
$0.5900
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments