- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BCP53-16-AQ
BCP53-16-AQ
Diotec Semiconductors
BJT - SOT-223 - 80V - 1000mA - PNP
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
BJT - SOT-223 - 80V - 1000mA - PNP
Search Keywords: BCP5316AQ
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diotec Semiconductors
-
部件编号:BCP53-16-AQ
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
4000
多个:
4000
8 Weeks
可以发货
6/30/26
PRICE (USD)
数量
Unit Price
4,000
$0.0735
8,000
$0.0703
12,000
$0.0693
28,000
$0.0664
52,000
$0.0638
100,000
$0.0637
152,000
$0.0635
252,000 +
$0.0630
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments