- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- BC807-40-C
BC807-40-C
Diotec Semiconductors
BJT - SOT-23 - 45V - 800mA - PNP - 0.31W - 150°C
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
BJT - SOT-23 - 45V - 800mA - PNP - 0.31W - 150°C
Search Keywords: BC80740C
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diotec Semiconductors
-
部件编号:BC807-40-C
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
Reel Pack:
3000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
3000
多个:
3000
8 Weeks
可以发货
7/28/26
PRICE (USD)
数量
Unit Price
3,000
$0.0129
9,000
$0.0108
27,000
$0.0102
51,000
$0.0097
102,000
$0.0096
150,000
$0.0090
252,000
$0.0088
501,000 +
$0.0084
Click for Quote
Log in
解锁特价