- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAV99W-C
BAV99W-C
Diotec Semiconductors
Small Signal Diode - SOT-323 - 85V - 0.21A - 150°C
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
Small Signal Diode - SOT-323 - 85V - 0.21A - 150°C
Search Keywords: BAV99WC
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diotec Semiconductors
-
部件编号:BAV99W-C
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
3000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
3000
多个:
3000
5 Weeks
可以发货
6/11/26
PRICE (USD)
数量
Unit Price
3,000
$0.0131
9,000
$0.0110
27,000
$0.0103
51,000
$0.0099
102,000
$0.0097
150,000
$0.0092
252,000
$0.0089
501,000 +
$0.0086
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments