- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- BAT54A-C
BAT54A-C
Diotec Semiconductors
Schottky - SOT-23 - 30V - 0.2A - 150°C
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
Schottky - SOT-23 - 30V - 0.2A - 150°C
Search Keywords: BAT54AC
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diotec Semiconductors
-
部件编号:BAT54A-C
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
3000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
3000
多个:
3000
6 Weeks
可以发货
6/17/26
PRICE (USD)
数量
Unit Price
3,000
$0.0181
6,000
$0.0152
9,000
$0.0151
27,000
$0.0136
51,000
$0.0136
102,000
$0.0132
252,000
$0.0122
501,000 +
$0.0117
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments