- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- AL1G
Diode - MiniMelf - 400V - 1A - 175°C
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
Diode - MiniMelf - 400V - 1A - 175°C
Search Keywords: AL1G
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diotec Semiconductors
-
部件编号:AL1G
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
2500
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
2,500
可以发货
Minimum Order Quantity:
2500
多个:
2500
4 Weeks
可以发货
6/16/26
PRICE (USD)
数量
Unit Price
2,500
$0.0426
5,000
$0.0400
10,000
$0.0383
25,000
$0.0377
50,000
$0.0362
100,000
$0.0330
150,000
$0.0329
250,000 +
$0.0329
Click for Quote
Log in
解锁特价