- 首页 ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 5KP24A-AQ
5KP24A-AQ
Diotec Semiconductors
TVS - P600 - 175°C - 5000W - 24V - Unidirectional - AEC-Q101
产品说明书 附件 Notify Me
符合 RoHS 规定
BOX 包装
Certificate of Compliance Guarantee
描述
+
TVS - P600 - 175°C - 5000W - 24V - Unidirectional - AEC-Q101
Search Keywords: 5KP24AAQ
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diotec Semiconductors
-
部件编号:5KP24A-AQ
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
供应商标准包装:
1000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
50
10 Weeks
可以发货
7/14/26
PRICE (USD)
数量
Unit Price
50
$0.6725
250
$0.5640
1,000
$0.5219
3,000
$0.4790
5,000
$0.4778
8,000
$0.4663
10,000
$0.4651
15,000 +
$0.4601
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments