- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1N4448HPR13
1N4448HPR13
Diotec Semiconductors
Small Signal Diode - DFN1006-2 - 100V - 0.25A - 150°C
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述
+
Small Signal Diode - DFN1006-2 - 100V - 0.25A - 150°C
Search Keywords: 1N4448HPR13
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Diotec Semiconductors
-
部件编号:1N4448HPR13
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
25000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
25000
多个:
25000
8 Weeks
可以发货
6/30/26
PRICE (USD)
数量
Unit Price
25,000
$0.0120
50,000
$0.0115
100,000
$0.0111
150,000
$0.0108
250,000
$0.0108
500,000 +
$0.0104
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments