help desk software
Image is representational - see mfr. specs

586-6401-203F

Dialight

586 Daylight Viewable Non-Polarized T3 1/4 Min Bayonet Red 14V

+ see all

产品说明书 附件 Notify Me

不符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述 +
586 Daylight Viewable Non-Polarized T3 1/4 Min Bayonet Red 14V
Search Keywords: 5866401203F
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Dialight
  • 部件编号:
    586-6401-203F
  • 计量单位:
    Per Each
  • RoHS:
    No
  • HTS:
    8531809026
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Color:
    Red
  • Category:
    LED Lamp
  • Color Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 15
可立即发货
库存数量的起订量:
5
缺货数量的起订量:
15
多个:
5
26 Weeks 可以发货 5/25/26
添加到购物车
PRICE (USD)
数量
Unit Price
5
$18.71
10
$16.35
15
$16.18
30
$15.13
45
$14.66
60 +
$14.51
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5