help desk software
Image is representational - see mfr. specs

568-0302-222F

Dialight

568 Series 3 mm Quad Level CBI G,G,G,G 5 Volt

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述 +
568 Series 3 mm Quad Level CBI G,G,G,G 5 Volt
Search Keywords: 5680302222F
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Dialight
  • 部件编号:
    568-0302-222F
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • COO:
    MY
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Color Temperature:
    N/A
  • Dimension:
    14.35 x 4.32(Max) x 20.32 mm
  • Category:
    Resistor LED
  • Dominant Wavelength:
    N/A
  • Color:
    Green
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 1,146
可立即发货
起订量:
10
多个:
5
10 Weeks 可以发货 2/2/26
添加到购物车
PRICE (USD)
数量
Unit Price
10
$2.22
50
$2.12
250
$2.03
500
$1.98
1,000
$1.94
2,500
$1.89
5,000 +
$1.84
Click for Quote
Log in 解锁特价