help desk software
Image is representational - see mfr. specs

556-1606-304F

Dialight

556 LED PMI 1" Flat Green, 72 VDC

+ see all

产品说明书 附件 Notify Me

不符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述 +
556 LED PMI 1" Flat Green, 72 VDC
Search Keywords: 5561606304F
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Dialight
  • 部件编号:
    556-1606-304F
  • 计量单位:
    Per Each
  • RoHS:
    No
  • HTS:
    8531809026
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel
  • Dimension:
    46.23 x 28.5 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    N/A
  • Color:
    Green
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    3100 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    16(Typ) mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 9
可立即发货
26 Weeks 可以发货 5/25/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$56.66
5
$55.81
9
$46.51
13
$45.08
17 +
$44.18
Click for Quote
Log in 解锁特价