- 首页 ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-0504-004F
描述
+
550 Series 5 mm CBI R 5 Volt Vertical Quad-Block
Search Keywords: 5500504004F
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Dialight
-
部件编号:550-0504-004F
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
供应商标准包装:
5 -
Color:Red
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Category:Resistor LED
-
Dimension:25 x 6.1 x 10.41 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
32
14 Weeks
可以发货
8/17/26