Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
Power Relay 12VDC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
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
Retroreflective - Optical Sensor -16.40' (5m) - PNP - Open Collector
Electromechanical Relay - 12VDC - 120Ohm - 13A - DPDT - (38.1x34.8x73.66)mm - Flange Gener...
Hood 180° 6 Shell Size Silver Aluminum Die Cast
Connector Accessories Housing 16 POS
Hood 16 Shell Size Silver Aluminum Die Cast