help desk software
Image is representational - see mfr. specs

DC Fan Ball Bearing 48V 0.88A 42.24W 5300RPM 243.66CFM 66dB Flange Mount

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
DC Fan Ball Bearing 48V 0.88A 42.24W 5300RPM 243.66CFM 66dB Flange Mount
Search Keywords: PFB1248UHEEP
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Delta Thermal / EMI / Solenoids
  • 部件编号:
    PFB1248UHE-EP
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TH
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    504
  • Category:
    DC Fan
  • Dimension:
    120 x 120 x 38 mm
  • Voltage Rating:
    48 V
  • Power Rating:
    42.24 W
  • Maximum Airflow:
    243CFM
  • Noise Level:
    66 dB
  • Tachometer Signal:
    Yes
  • PWM Control Signal:
    Yes
  • Special Features:
    PWM Speed Control, Tachometer Output
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
已订购:
144   可以发货 4/6/26
缺货数量的起订量:
126
55 Weeks 可以发货 12/11/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$66.38
25
$55.58
50
$52.85
100
$52.59
126
$52.33
252
$52.06
378
$51.80
504 +
$51.55
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5