Image is representational - see mfr. specs

DC Fan Axial Ball Bearing 5V 4V to 5.5V 3.53CFM 25dB (30 X 30 X 10mm)

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
DC Fan Axial Ball Bearing 5V 4V to 5.5V 3.53CFM 25dB (30 X 30 X 10mm)
Search Keywords: AFB0305HAAF00
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Delta Thermal / EMI / Solenoids
  • 部件编号:
    AFB0305HA-AF00
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    720
  • Category:
    DC Fan
  • Dimension:
    30 x 30 x 10 mm
  • Voltage Rating:
    5 V
  • Power Rating:
    0.8 W
  • Maximum Airflow:
    3.53 CFM
  • Noise Level:
    25 dB
  • Tachometer Signal:
    Yes
  • Special Features:
    Tachometer Output
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 205
可立即发货
工厂库存:
2,160 可以发货
Minimum Order Quantity:
5
52 Weeks 可以发货 5/31/27
添加到购物车
PRICE (USD)
数量
Unit Price
5
$6.87
25
$5.76
100
$5.33
250
$5.10
720
$4.76
1,440
$4.64
2,880
$4.58
5,040 +
$4.57
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!