Fluke Corporation, established in 1948, is a renowned supplier of top-notch electronic test instruments and software designed to measure, monitor, and maintain compliance. Professionals such as technicians, engineers, electricians, maintenance managers, and metrologists trust their cutting-edge solutions for installing, diagnosing, and maintaining industrial, electrical, and electronic equipmen
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, 47,24 mm [1.86 in] Straight Lever Actuator, 93 g [3.28 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 150 °C [-40 °F to 302 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA