ODU is among the leading international suppliers of connector systems. Our company employs 2,500 people around the world. The group of companies has its headquarters in Mühldorf am Inn, Germany, roughly 80 kilometers (50 miles) east of Munich. ODU also has an international distribution network, production and product development sites in Sibiu (Romania), Shanghai (China), Tijuana (Mexico) and C
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Value-Add Assembly, Two (2) V7-2A27D8 Basic Switches, Single Pole Normally Open (SPNO), 5 A 125, 250, or 277 Vac, Pin Plunger, 75 g [2.65 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, Two (2) Wiring Harnesses Connect Terminals to Two (2) AMP Connectors with Wire Leads (18 Gage), UL, CSA