NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, autom
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold-Plated Contacts, 34 mm [1.34 in] Roller Lever Actuator, 85 g [3 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA