查看 Littelfuse Commercial Vehicle Products 产品
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 11 A 125, 250, or 277 Vac, ENEC 10 A 250 Vac, Additional ENEC Coverage @ 3 A Inductive 250 Vac, 35,6 mm [1.4 in] Straight Lever Actuator, 82 g [2.89 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, PCB Termination with Normally Open Terminal Blade Formed Down, UL, CSA, ENEC