See Brady 产品
The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #4 (25.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.43" (11.0 mm). The insulated ferrule is 1.22" (31.0 mm) long and has a wire strip length of 0.875" (22.3 mm). It comes in standard packages of 50.