In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 A - 4 Pins - 1 Form A - Screw Termination - Phototransistor