Switchcraft is a leading supplier of a broad line of components for the audio, video, telecommunication, computer, medical, military, appliance, transportation and instrumentation industries. With a basic line of over 5,000 standard products and thousands of variations, Switchcraft markets products both domestically and internationally.
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,12 N [0.42 oz] Maximum Operating Force, 14,35 mm [0.57 in] Integral Straight Lever Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC