Over 1,000 part numbers mean you will probably find the component you need in Triad's standard product line. If not, the creative thinkers of Triad Magnetics can offer powerful custom solutions. Whether it's Switchmode/High Frequency, Wall Plug-In, Power Transformers, Inductors or Audio Transformers, each product is backed up by the industry's most resourceful and organized magnetic supplier or
Heat Shrink Boot - T Shape - Shell Size 11 - 0.260" (6.60mm)/0.142" (3.61mm) Large, 0.260" (6.60mm)/0.142" (3.61mm) Small Dia - 1.169" (29.69mm) L.