- 首页 ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- SSF67A25B175
描述
+
2 Level switch in SS 316 25VA PVC 7/0.2 25mm & 175mm levels
Search Keywords: SSF67A25B175
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Cynergy3
-
部件编号:SSF67A25B175
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
5 -
Output Type:SPST-NO
-
Typical Operating Supply Voltage:N/A
-
Vertical Sensing Level:Yes
-
Operating Temperature:135°C Max
-
Connection Type:Wire Lead
-
Dimension:202mm x 28mm dia
-
Media Type:Liquid
-
Horizontal Sensing Level:No
-
Mounting:Panel
-
Sensor Type:Float
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
1
Ships today, if you order in
12 Weeks
可以发货
7/28/26
PRICE (USD)
数量
Unit Price
1
$221.94
3
$218.93
5
$218.38
10
$217.49
20 +
$214.72
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments