help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 18 POS 11.11mm Screw Panel Mount 20A

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Conn Barrier Strip 18 POS 11.11mm Screw Panel Mount 20A
Search Keywords: GFTS18
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Curtis Industries
  • 部件编号:
    GFTS-18
  • Alias/AKA:
    266558000
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    11.11 mm
  • Number of Circuits:
    18
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 12
可立即发货
6 Weeks 可以发货 1/5/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$25.23
5
$24.36
25
$23.41
50
$22.91
200
$22.17
400
$21.84
600 +
$21.51
Click for Quote
Log in 解锁特价