- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 431601040
431601040
Curtis Industries
Barrier Block - 4 Circuits - 4 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 600V - 12 to 22 AWG - Screws Top / Wire Wrap Bott ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Barrier Block - 4 Circuits - 4 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 600V - 12 to 22 AWG - Screws Top / Wire Wrap Bottom - Through Hole.
Search Keywords: 431601040
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Curtis Industries
-
部件编号:431601040
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
200
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
175
可立即发货
Minimum Order Quantity:
10
5 Weeks
可以发货
7/6/26
PRICE (USD)
数量
Unit Price
10
$2.16
200
$1.89
400
$1.86
600
$1.80
1,000
$1.77
2,600
$1.75
5,000
$1.72
7,600 +
$1.71
Click for Quote
Log in
解锁特价