- 首页 ›
- All Products›
- 088205000
088205000
Curtis Industries
Conn Barrier Strip 4 POS 9.52mm Screw Panel Mount 50A
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
Conn Barrier Strip 4 POS 9.52mm Screw Panel Mount 50A
Search Keywords: 088205000
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Curtis Industries
-
部件编号:088205000
-
Alias/AKA:2PSWT
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
15
可立即发货
Minimum Order Quantity:
5
9 Weeks
可以发货
7/7/26
PRICE (USD)
数量
Unit Price
5
$4.94
25
$4.50
200
$4.26
400
$4.14
600
$4.08
1,000
$4.02
2,600
$3.96
5,000 +
$3.90
Click for Quote
Log in
解锁特价