- 首页 ›
- All Products›
- 068210603
068210603
Curtis Industries
Terminal Block Jumpers for 2000 Series - 3 poles
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Terminal Block Jumpers for 2000 Series - 3 poles
Search Keywords: 068210603
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Curtis Industries
-
部件编号:068210603
-
Alias/AKA:267A42-3
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
200
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
80
Ships today, if you order in
Buy all 80 in-stock or the regular minimum order quantity of 200
Stock lot only:
80
Minimum Order Quantity:
200
多个:
200
5 Weeks
可以发货
6/24/26
PRICE (USD)
数量
Unit Price
1
$1.1451
200
$1.0410
400
$1.0170
600
$0.9960
1,000
$0.9930
2,600
$0.9760
5,000
$0.9630
7,600
$0.9570
10,000 +
$0.9550
Click for Quote
Log in
解锁特价