Image is representational - see mfr. specs

MXO45HST-3C-50.0000

CTS Corporation

Oscillator XO 50MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Carton/Tray/Tube

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Tray 包装
Certificate of Compliance Guarantee
描述 +
Oscillator XO 50MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Carton/Tray/Tube
Search Keywords: MXO45HST3C500000
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    CTS Corporation
  • 部件编号:
    MXO45HST-3C-50.0000
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • COO:
    TW
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Crystal Oscillator14599
  • Mounting:
    Through Hole
  • Load Capacitance:
    50 pF
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
产品指南 +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
缺货数量的起订量:
250
多个:
50
34 Weeks 可以发货 1/25/27
缺货订单
PRICE (USD)
数量
Unit Price
250
$1.93
500
$1.46
750
$1.36
1,000 +
$1.33
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!