help desk software
Image is representational - see mfr. specs

960-0007-0024CT

CTS Corporation

TTL Oscillator 5V Enable/Disable 4-SMD - 25MHz XO (Standard) HCMOS - No Lead.

+ see all

附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
TTL Oscillator 5V Enable/Disable 4-SMD - 25MHz XO (Standard) HCMOS - No Lead.
Search Keywords: 96000070024CT
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    CTS Corporation
  • 部件编号:
    960-0007-0024CT
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
起订量:
250
8 Weeks 可以发货 1/14/26
缺货订单
PRICE (USD)
数量
Unit Price
250
$0.963
500
$0.919
1,000
$0.880
3,000
$0.844
5,000
$0.781
8,000
$0.770
10,000
$0.758
15,000 +
$0.747
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments
Possible Replacement
Oscillator XO 25MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
有存货:
1,000
起订量:
1,000