- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 83170197
83170197
Crouzet Control
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 10A 250VAC 250VDC Screw Mount
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 10A 250VAC 250VDC Screw Mount
Search Keywords: 83170197
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Crouzet Control
-
部件编号:83170197
-
Alias/AKA:831700C1.AL
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
供应商标准包装:
1104
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
276
6 Weeks
可以发货
7/1/26