Image is representational - see mfr. specs

Switch Reed N.O. 0.25A 140VAC 200VDC 10VA 0.1ms 100mOhm

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued
包装
Certificate of Compliance Guarantee
描述 +
Switch Reed N.O. 0.25A 140VAC 200VDC 10VA 0.1ms 100mOhm
Search Keywords: RI23AAA
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Coto Technology
  • 部件编号:
    RI-23AAA
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    8 to 16AT
  • Mounting:
    PCB Through Hole
  • Maximum AC Voltage Rating:
    140 V
  • Maximum DC Voltage Rating:
    200 V
  • Maximum Current Rating:
    0.25 A
  • Terminal Type:
    Axial Leads
  • Dimension:
    46 x 2.54 mm
  • Glass Length:
    14.5 mm
  • Contact Material:
    Ruthenium
Tools/3D Models +
产品指南 +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 6
可立即发货 Buy all 6 in-stock or the regular minimum order quantity of 20
Stock lot only:
6
Minimum Order Quantity:
20
添加到购物车
PRICE (USD)
数量
Unit Price
1
$5.049
20
$4.590
25
$4.410
100
$1.450
500 +
$1.380
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!