- 首页 ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- SP3000-248
描述
+
3000W Inverter - Pure Sine Wave - Input 48VDC - Output 240VAC
Search Keywords: SP3000248
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:COTEK
-
部件编号:SP3000-248
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504409570
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
7
可以发货
8 Weeks
可以发货
7/16/26