- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15FD271GO3
CD15FD271GO3
Cornell Dubilier
Mica Capacitor - Standard Dipped - 270pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
产品说明书 附件 Notify Me
不符合 RoHS 规定
BAG 包装
Certificate of Compliance Guarantee
描述
+
Mica Capacitor - Standard Dipped - 270pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD15FD271GO3
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Cornell Dubilier
-
部件编号:CD15FD271GO3
-
计量单位:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
100
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
10
12 Weeks
可以发货
7/30/26
PRICE (USD)
数量
Unit Price
10
$4.58
50
$3.72
100
$3.71
300
$3.45
500
$3.15
1,000
$2.53
2,500
$2.12
5,000 +
$2.06
Click for Quote
Log in
解锁特价
ROHs Equivalent