- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD10FD151FO3
CD10FD151FO3
Cornell Dubilier
Mica Radial Lead Capacitors 150pF 500V +/-1%
产品说明书 附件 Notify Me
不符合 RoHS 规定
BAG 包装
Certificate of Compliance Guarantee
描述
+
Mica Radial Lead Capacitors 150pF 500V +/-1%
Search Keywords: CD10FD151FO3
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Cornell Dubilier
-
部件编号:CD10FD151FO3
-
计量单位:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
100
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
5
12 Weeks
可以发货
7/30/26
PRICE (USD)
数量
Unit Price
5
$7.23
25
$6.06
100
$5.61
300
$5.15
500
$4.97
1,000
$4.08
2,500
$3.16
5,000 +
$3.12
Click for Quote
Log in
解锁特价
ROHs Equivalent