- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 381LX331M315K032
381LX331M315K032
Cornell Dubilier
Aluminum Electrolytic Capacitor - 330uF ±20% - 315V - 105°C - Through Hole Snap-In - 35mm x 30mm Dia.
产品说明书 附件 Notify Me
符合 RoHS 规定
CARTON 包装
Certificate of Compliance Guarantee
描述
+
Aluminum Electrolytic Capacitor - 330uF ±20% - 315V - 105°C - Through Hole Snap-In - 35mm x 30mm Dia.
Search Keywords: 381LX331M315K032
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Cornell Dubilier
-
部件编号:381LX331M315K032
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
80
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
280
16 Weeks
可以发货
8/26/26