- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 381LX123M025J042
381LX123M025J042
Cornell Dubilier
Aluminum Electrolytic Capacitor - 12000uF ±20% - 25V - 105°C - Through Hole Snap-In - 40mm x 25mm Dia.
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Aluminum Electrolytic Capacitor - 12000uF ±20% - 25V - 105°C - Through Hole Snap-In - 40mm x 25mm Dia.
Search Keywords: 381LX123M025J042
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Cornell Dubilier
-
部件编号:381LX123M025J042
-
计量单位:Per Each
-
RoHS:Yes
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
9 Weeks
可以发货
8/5/26
PRICE (USD)
数量
Unit Price
1
$5.94
25
$4.05
50
$3.89
100
$3.72
200 +
$3.57
Click for Quote
Log in
解锁特价