help desk software
Image is representational - see mfr. specs

406251-1

CommScope

Conn Flexible Conduit RCP 6 POS ST Panel Mount 6 Terminal 1 Port

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued
包装
Certificate of Compliance Guarantee
描述 +
Conn Flexible Conduit RCP 6 POS ST Panel Mount 6 Terminal 1 Port
Search Keywords: 4062511
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    CommScope
  • 部件编号:
    406251-1
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Flexible Conduit
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    6
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    20/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 15
可立即发货
起订量:
5
添加到购物车
PRICE (USD)
数量
Unit Price
5
$10.25
25
$9.74
50
$9.52
100
$9.31
250
$9.13
500
$8.99
1,000 +
$8.85
Click for Quote
Log in 解锁特价