Available Replacements
建议的换货
EMLA500ARA101MHA0G
EMLA500ARA101MHA0G

Chemi-Con

有存货: 1,500

起订量: 500

VIEW PRODUCT
Image is representational - see mfr. specs

EMLA500ADA101MHA0G

Chemi-Con

Cap Aluminum Lytic 100uF 50V 20% (8 X 10mm) SMD 350mA 3000h 105°C T/R

+ see all

产品说明书 附件

符合 RoHS 规定
Discontinued & Replaced
Reel 包装
Certificate of Compliance Guarantee
描述 +
Cap Aluminum Lytic 100uF 50V 20% (8 X 10mm) SMD 350mA 3000h 105°C T/R
Search Keywords: EMLA500ADA101MHA0G
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Chemi-Con
  • 部件编号:
    EMLA500ADA101MHA0G
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    8 x 10 mm
  • Termination Style:
    N/R
  • Voltage:
    50 VDC
Tools/3D Models +
产品指南 +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!