Image is representational - see mfr. specs

APSC160ELL271MHB5S

Chemi-Con

Cap Aluminum Polymer 270uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.011 Ohm 5080mA 15000h 105°C Bulk

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.011 Ohm 5080mA 15000h 105°C Bulk
Search Keywords: APSC160ELL271MHB5S
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Chemi-Con
  • 部件编号:
    APSC160ELL271MHB5S
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    TW
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Lead Diameter:
    0.6 mm
  • Construction:
    Aluminum Cylindrical Can
  • Family:
    PSC
  • Maximum Operating Temperature:
    105 °C
  • Lifetime:
    15000 h
  • Leakage Current:
    864@2Min uA
  • Dimension:
    N/A
  • Lead Pitch For Radial:
    3.5 mm
  • Capacitance Value:
    270 uF
  • Equivalent Series Resistance:
    0.011 Ohm
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
250
26 Weeks 可以发货 11/17/26
缺货订单
PRICE (USD)
数量
Unit Price
250
$1.096
500
$0.822
750
$0.767
1,000 +
$0.752
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!