help desk software
Image is representational - see mfr. specs

PHOTO Tx PL 10mm 2-DEG 20M CAB

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
EACH 包装
Certificate of Compliance Guarantee
描述 +
PHOTO Tx PL 10mm 2-DEG 20M CAB
Search Keywords: MOFT20
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Carlo Gavazzi
  • 部件编号:
    MOFT20
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    LT
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Thru-beam
  • Maximum Sensing Distance:
    20 m
  • Output Type:
    NPN
  • Maximum Response time:
    N/A
  • Minimum Operating Supply Voltage:
    N/A
  • Maximum Operating Supply Voltage:
    8 VDC
  • Operating Temperature:
    -20 to 60 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    42 x 10 mm
  • Mounting:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
10 Weeks 可以发货 1/28/26
缺货订单
PRICE (USD)
数量
Unit Price
1
$190.00
2
$188.13
3
$187.19
4 +
$175.97
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments