help desk software
Image is representational - see mfr. specs

MP0045/1D2BL220

Bulgin Limited

Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Momentary Contact Solder Tag Panel Mount

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Momentary Contact Solder Tag Panel Mount
Search Keywords: MP00451D2BL220
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Bulgin Limited
  • 部件编号:
    MP0045/1D2BL220
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    3A@250 VAC
  • Actuator Style:
    Flush Round Button
  • Illumination:
    Blue,LED
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    21.9mm x 18mm x 38.5 mm
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 80
可立即发货
缺货数量的起订量:
20
18 Weeks 可以发货 3/30/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$43.91
5
$43.25
10
$42.60
20
$41.96
40
$25.82
60
$20.44
80 +
$20.04
Click for Quote
Log in 解锁特价