- 首页 ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 174286
描述
+
Self-Laminating Vinyl Wrap Around Labels 4 in H x 1.5 in W Yellow, Clear RL/100
Search Keywords: 174286
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Brady
-
部件编号:174286
-
计量单位:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
8 Rolls
Ships today, if you order in
9 Weeks
可以发货
7/20/26