- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRU5028-220Y
描述
+
Inductor Power Shielded Wirewound 22uH 30% 100KHz 15Q-Factor Ferrite 950mA 162mOhm DCR T/R
Search Keywords: SRU5028220Y
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Bourns
-
部件编号:SRU5028-220Y
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:22 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:950 mA
-
Maximum DC Resistance:162 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
3,000
Ships today, if you order in
Minimum Order Quantity:
600
多个:
600
16 Weeks
可以发货
9/14/26
PRICE (USD)
数量
Unit Price
600
$0.4336
1,200
$0.3793
3,000
$0.3590
5,400
$0.3581
7,800
$0.3572
10,200
$0.3563
15,000
$0.3554
25,200 +
$0.3545
Click for Quote
Log in
解锁特价