help desk software

SRP0510F-1R0M

Bourns

SMD Power Inductor - 5.4x5.1x0.8mm - 1uH±20% - 6A - Shielded

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述 +
SMD Power Inductor - 5.4x5.1x0.8mm - 1uH±20% - 6A - Shielded
Search Keywords: SRP0510F1R0M
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Bourns
  • 部件编号:
    SRP0510F-1R0M
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
1000
16 Weeks 可以发货 3/16/26
缺货订单
PRICE (USD)
数量
Unit Price
1,000
$1.388
2,000
$0.854
3,000
$0.676
4,000 +
$0.663
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments