- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9250A-683-RC
描述
+
RF Choke Shielded/Molded Wirewound 68uH 10% 2.5MHz 50Q-Factor Ferrite 170mA 2.7Ohm DCR AXL Bag
Search Keywords: 9250A683RC
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Bourns
-
部件编号:9250A-683-RC
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
500 -
Inductance:68 uH
-
Type:RF Choke
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:2.7 Ohm
-
Maximum DC Current:170 mA
-
Protection Style:Shielded/Molded
-
Packaging:Bag
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
250
16 Weeks
可以发货
9/7/26