- 首页 ›
- All Products›
- 2046-40-C2LF
描述
+
Gas Tube, 3 Elect, 400V, 20kA, 8 mm, TH Radial, Bulk pack, 2046 Series | Bourns 2046-40-C2LF
Search Keywords: 204640C2LF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Bourns
-
部件编号:2046-40-C2LF
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
50
13 Weeks
可以发货
9/3/26
PRICE (USD)
数量
Unit Price
50
$0.956
250
$0.777
500
$0.775
1,000
$0.720
3,000
$0.672
5,000
$0.670
8,000
$0.654
15,000 +
$0.637
Click for Quote
Log in
解锁特价